- RS Stock No.:
- 914-0444
- Mfr. Part No.:
- ADUM1200ARZ-RL7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 914-0444
- Mfr. Part No.:
- ADUM1200ARZ-RL7
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
ADuM1200/1201 2-channel Digital Isolators
The digital isolators with Analog Devices magnetically isolated iCoupler chip scale transformers enable designers to implement robust isolated circuits with the flexibility of multi-channels.
The ADuM1200 is a dual-channel, digital isolator with 2/0 channel directionality
The ADuM1201 is a dual-channel, digital isolator with 1/1 channel directionality
The ADuM1201 is a dual-channel, digital isolator with 1/1 channel directionality
Low Power
High Speed
Digital Isolators, Analog Devices
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 1Mbit/s |
Number of Channels | 2 |
Package Type | SOIC |
Maximum Input Current | 1.4 mA |
Isolation Voltage | 2500 Vrms |
Rise Time | 10ns |
Number of Pins | 8 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Length | 5mm |
Depth | 1.5mm |
Width | 4mm |
- RS Stock No.:
- 914-0444
- Mfr. Part No.:
- ADUM1200ARZ-RL7
- Brand:
- Analog Devices