- RS Stock No.:
- 819-6806
- Mfr. Part No.:
- Si8602AB-B-IS
- Brand:
- Skyworks Solutions Inc
396 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 2)
£2.97
(exc. VAT)
£3.56
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | £2.97 | £5.94 |
10 - 48 | £2.895 | £5.79 |
50 - 248 | £2.815 | £5.63 |
250 - 498 | £2.745 | £5.49 |
500 + | £2.67 | £5.34 |
*price indicative |
- RS Stock No.:
- 819-6806
- Mfr. Part No.:
- Si8602AB-B-IS
- Brand:
- Skyworks Solutions Inc
Legislation and Compliance
Product Details
Si860x Series I2C Digital Isolators
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 10Mbps |
Number of Channels | 2 |
Package Type | SOIC |
Maximum Input Current | 7.1 mA |
Isolation Voltage | 2.5 kVrms |
Rise Time | 4ns |
Number of Pins | 8 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 5mm |
Depth | 1.5mm |
Width | 4mm |
- RS Stock No.:
- 819-6806
- Mfr. Part No.:
- Si8602AB-B-IS
- Brand:
- Skyworks Solutions Inc
Related links
- SI8602AC-B-IS Skyworks Solutions Inc 3.75 kVrms, 8-Pin SOIC
- Si8600AB-B-IS Skyworks Solutions Inc 2.5 kVrms, 8-Pin SOIC
- Si8420AB-D-IS Skyworks Solutions Inc 2.5 kVrms, 8-Pin SOIC
- SI8600AC-B-IS Skyworks Solutions Inc 3.75 kVrms, 8-Pin SOIC
- SI8410BB-D-IS Skyworks Solutions Inc 2.5 kVrms, 8-Pin SOIC
- SI8620AB-B-IS Skyworks Solutions Inc 2.5 kVrms, 8-Pin SOIC
- SI8621BB-B-IS Skyworks Solutions Inc 2.5 kVrms, 8-Pin SOIC
- Si8421BB-D-IS Skyworks Solutions Inc 2.5 kVrms, 8-Pin SOIC