- RS Stock No.:
- 753-2557
- Mfr. Part No.:
- Si8662BC-B-IS1
- Brand:
- Skyworks Solutions Inc
459 In stock - FREE next working day delivery available
Added
Price Each
£2.63
(exc. VAT)
£3.16
(inc. VAT)
Units | Per unit |
1 - 4 | £2.63 |
5 - 19 | £2.57 |
20 - 49 | £2.50 |
50 - 99 | £2.44 |
100 + | £2.37 |
- RS Stock No.:
- 753-2557
- Mfr. Part No.:
- Si8662BC-B-IS1
- Brand:
- Skyworks Solutions Inc
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Si866x Series 6-channel Digital Isolators
The Si866x Series of six-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 150Mbps |
Number of Channels | 6 |
Package Type | SOIC |
Maximum Forward Voltage | 5.5V |
Maximum Input Current | 10.5 mA |
Isolation Voltage | 3.75 kV |
Rise Time | 4ns |
Number of Pins | 16 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 9.9mm |
Depth | 1.25mm |
Width | 3.9mm |
- RS Stock No.:
- 753-2557
- Mfr. Part No.:
- Si8662BC-B-IS1
- Brand:
- Skyworks Solutions Inc
Related links
- Si8640EC-B-IS1 Skyworks Solutions Inc 3.75 kV, 16-Pin SOIC
- Si8651BC-B-IS1 Skyworks Solutions Inc 3.75 kV, 16-Pin SOIC
- SI8661BC-B-IS1 Skyworks Solutions Inc 3.75 kVrms, 16-Pin SOIC
- Si8640BC-B-IS1 Skyworks Solutions Inc 3.75 kV, 16-Pin SOIC
- SI8660BC-B-IS1 Skyworks Solutions Inc 3.75 kVrms, 16-Pin SOIC
- Si8661BC-B-IS1 Skyworks Solutions Inc 3.75 kV, 16-Pin SOIC
- Si8660BC-B-IS1 Skyworks Solutions Inc 3.75 kV, 16-Pin SOIC
- Si8641BC-B-IS1 Skyworks Solutions Inc 3.75 kV, 16-Pin SOIC