- RS Stock No.:
- 753-2434
- Mfr. Part No.:
- Si8641BD-B-IS
- Brand:
- Skyworks Solutions Inc
341 In stock - FREE next working day delivery available
Added
Price Each
£3.60
(exc. VAT)
£4.32
(inc. VAT)
Units | Per unit |
1 - 9 | £3.60 |
10 - 49 | £3.48 |
50 - 99 | £3.39 |
100 - 199 | £3.30 |
200 + | £3.24 |
- RS Stock No.:
- 753-2434
- Mfr. Part No.:
- Si8641BD-B-IS
- Brand:
- Skyworks Solutions Inc
Technical Reference
Legislation and Compliance
Product Details
Si864x Series 4-channel Digital Isolators
The Si864x Series of four-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.
High Speed
Low Power
Up to 5000 Vrms Isolation
High Electromagnetic Immunity
Low Power
Up to 5000 Vrms Isolation
High Electromagnetic Immunity
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 150Mbps |
Number of Channels | 4 |
Package Type | SOIC W |
Maximum Forward Voltage | 5.5V |
Maximum Input Current | 7.8 mA |
Isolation Voltage | 5 kV |
Rise Time | 4ns |
Number of Pins | 16 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 10.3mm |
Depth | 2.65mm |
Width | 7.5mm |
- RS Stock No.:
- 753-2434
- Mfr. Part No.:
- Si8641BD-B-IS
- Brand:
- Skyworks Solutions Inc
Related links
- Si8661BD-B-IS Skyworks Solutions Inc 5 kV, 16-Pin SOIC
- Si8662BD-B-IS Skyworks Solutions Inc 5 kV, 16-Pin SOIC
- Si8631BD-B-IS Skyworks Solutions Inc 5 kV, 16-Pin SOIC
- Si8640BD-B-IS Skyworks Solutions Inc 5 kV, 16-Pin SOIC W
- Si8641ED-B-IS Skyworks Solutions Inc 5 kV, 16-Pin SOIC W
- Si8652EC-B-IS1 Skyworks Solutions Inc 5 kV, 16-Pin SOIC
- Si8640ED-B-IS Skyworks Solutions Inc 5 kV, 16-Pin SOIC W
- Si8642ED-B-IS Skyworks Solutions Inc 5 kV, 16-Pin SOIC