![]() ![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
RS stock number | 183-2546 | ||||||||||||||||||||||
Product description: | Digital Isolator 5.5 V 10 μA 5kVrms 2.5ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C | ||||||||||||||||||||||
Manufacturer/Brand: | Analog Devices | ||||||||||||||||||||||
Manufacturer's part number: | ADUM260N0BRIZ | ||||||||||||||||||||||
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK |
183-2546 | |
Digital Isolator 5.5 V 10 μA 5kVrms 2.5ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C | |
Analog Devices | |
ADUM260N0BRIZ |
Date | Dec 7, 2019 |
High common-mode transient immunity: 100 kV/μs
High robustness to radiated and conducted noise
Low propagation delay
13 ns maximum for 5 V operation
15 ns maximum for 1.8 V operation
150 Mbps maximum guaranteed data rate
Low dynamic power consumption
1.8 V to 5 V level translation
High temperature operation: 125°C
Fail-safe high or low options
16-lead wide body SOIC_IC package
Applications
General-purpose multichannel isolation
Serial peripheral interface (SPI)/data converter isolation
Industrial field bus isolation.
Attribute | Value |
---|---|
Maximum Forward Voltage | 5.5 V |
Maximum Input Current | 10 μA |
Isolation Voltage | 5kVrms |
Rise Time | 2.5ns |
Number of Pins | 16 |
Mounting Type | Surface Mount |
Length | 12.85mm |
Width | 7.6mm |
Depth | 2.44mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Series | ADUM260N |
Supply Voltage | 1.7 → 5.5 V |