Digital Isolator 3.6 V 5 μA 5kVrms 1.2μs 20 Surface Mount 13mm 7.6mm 2.35mm -40°C +125°C

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

The ADN4650 is a signal isolated, low voltage differential signaling (LVDS) buffers that operate at up to 600 Mbps with very low jitter. The devices integrate Analog Devices, Inc., iCoupler® technology, enhanced for high speed operation, to provide galvanic isolation of the LVDS drivers and receivers. This technology allows drop-in isolation of an LVDS signal chain. For high speed operation with low jitter, the LVDS and isolator circuits rely on a 2.5 V supply. An integrated on-chip low dropout regulator (LDO) can provide the required 2.5 V from an external 3.3 V power supply. The devices are fully specified over a wide industrial temperature range and are available in a 20-lead, wide body SOIC package with 5 kV rms isolation or a 20-lead SSOP package with 3.75 kV rms isolation.

6 kV rms/3.75 kV rms LVDS isolator

Multiple dual-channel configurations
Up to 600 Mbps switching with low jitter
4.5 ns maximum propagation delay
151 ps maximum peak-to-peak total jitter at 600 Mbps
100 ps maximum pulse skew
600 ps maximum part to part

Specifications
Attribute Value
Maximum Forward Voltage 3.6 V
Maximum Input Current 5 μA
Isolation Voltage 5kVrms
Rise Time 1.2µs
Number of Pins 20
Mounting Type Surface Mount
Length 13mm
Width 7.6mm
Depth 2.35mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Output Signal Type PLC
Output Type Logic
Supply Voltage 3 → 3.6 V
Series ADN4650
123 In stock - FREE next working day delivery available
Price Each
£ 9.46
(exc. VAT)
£ 11.35
(inc. VAT)
Units
Per unit
1 - 4
£9.46
5 - 9
£8.73
10 +
£8.20
Packaging Options:
Related Products
Murata NXE series are a cost effective low ...
Description:
Murata NXE series are a cost effective low profile, fully automated surface mounted isolated DC-DC converters. The NXE series are constructed with a substrate embedded transformer, providing increased product longevity & reliability within a halogen-free package.The NXE series are designed with an industrial standard footprint, so retro fitting is possible ...
The SFS Series of isolated DC-DC converters have ...
Description:
The SFS Series of isolated DC-DC converters have been designed to be very compact: ideally suited for applications where space is at a premium. They offer a wide range of power ratings and output voltages making them extremely versatile. Additional feature include remote sensing, remote on/off and alarm. The units ...
Murata MTC series are miniature surface mount DC-DC ...
Description:
Murata MTC series are miniature surface mount DC-DC converters, and provide a single output voltage solutions. The MTC series are designed for use within a variety of applications, such as medical, industrial, telecommunications, battery powered installations & many more. Features and Benefits2:1 input range.3k V ac isolation "Hi Pot Test" ...
Enclosed un-potted open frame type converters Full power ...
Description:
Enclosed un-potted open frame type converters Full power at 100°C ambient temperature1k Vdc isolation voltage Short circuit protection High efficiency up to 84%. Recom 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R1S & R1D Series.