Digital Isolator 5.5 V 1 μA 2.5kVrms 300ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

USB 2.0 compatible
Enhanced system-level ESD performance
4.0 V to 5.5 V operation
7 mA maximum upstream supply current at 1.5 Mbps
8 mA maximum upstream supply current at 12 Mbps
2.5 mA maximum upstream idle current
Bidirectional communication
Upstream short-circuit protection
High temperature operation: 105°C
Low and full speed data rate: 1.5 Mbps and 12 Mbps
High common-mode transient immunity: >25 kV/μs
Evaluation Board and User Guide available
16-lead SOIC wide body package
Applications
USB peripheral isolation
Isolated USB hub
Repeaters

Specifications
Attribute Value
Maximum Forward Voltage 5.5 V
Maximum Input Current 1 μA
Isolation Voltage 2.5kVrms
Rise Time 300ns
Number of Pins 16
Mounting Type Surface Mount
Length 10.5mm
Width 7.6mm
Depth 2.35mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Series ADUM3160
Supply Voltage 3 → 5.5 V
1000 In stock - FREE next working day delivery available
Price Each (On a Reel of 1000)
£ 3.604
(exc. VAT)
£ 4.325
(inc. VAT)
Units
Per unit
Per Reel*
1000 +
£3.604
£3,604.00
*price indicative
Related Products
The Silicon Labs broad range of Digital Isolation ...
Description:
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature ...
KEMET FC Supercapacitors are surface mount capacitors for ...
Description:
KEMET FC Supercapacitors are surface mount capacitors for use with high energy applications. These supercapacitors are designed especially for reflow soldering, allowing them to be attached to the printed circuit board directly. Wide range of temperature from −25°C to +70°CSurface mount without holder Operational Voltage: 3.5 to 5.5 V dc ...
The Traco Power TES 2M series is a ...
Description:
The Traco Power TES 2M series is a range of isolated, 2 Watt, medical DC-DC converters in an ultra-compact SMD package. With their small footprint these regulated converters are an ideal and economical solution for many applications where a reinforced I/O isolated voltage is required. The TES 2M series feature ...
The Traco Power TSM series is a range ...
Description:
The Traco Power TSM series is a range of isolated, 1 Watt, DC-DC converters in a moulded plastic package. The pin accuracy of these DC-DC converters is suitable for automated SMD production and the devices can be soldered without any problems in a high temperature lead free process. With their ...