Digital Isolator 5.5 V 10 μA 3kVrms 2.5ns 16 Surface Mount 10mm 4mm 1.5mm -40°C +125°C

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

High common-mode transient immunity: 100 kV/μs
High robustness to radiated and conducted noise
Low propagation delay
13 ns maximum for 5 V operation
15 ns maximum for 1.8 V operation
150 Mbps maximum guaranteed data rate
Low dynamic power consumption
1.8 V to 5 V level translation
Fail-safe high or low options
16-lead narrow-body SOIC package
Applications
General-purpose multichannel isolation
Serial peripheral interface (SPI)/data converter isolation
Industrial field bus isolation

Specifications
Attribute Value
Maximum Forward Voltage 5.5 V
Maximum Input Current 10 μA
Isolation Voltage 3kVrms
Rise Time 2.5ns
Number of Pins 16
Mounting Type Surface Mount
Length 10mm
Width 4mm
Depth 1.5mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Series ADUM162N
Supply Voltage 1.7 → 5.5 V
96 In stock for FREE next working day delivery
Price Each (In a Tube of 48)
£ 4.42
(exc. VAT)
£ 5.30
(inc. VAT)
Units
Per unit
Per Tube*
48 - 48
£4.42
£212.16
96 +
£4.155
£199.44
*price indicative
Related Products
The Silicon Labs broad range of Digital Isolation ...
Description:
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature ...
KEMET FC Supercapacitors are surface mount capacitors for ...
Description:
KEMET FC Supercapacitors are surface mount capacitors for use with high energy applications. These supercapacitors are designed especially for reflow soldering, allowing them to be attached to the printed circuit board directly. Wide range of temperature from −25°C to +70°CSurface mount without holderOperational Voltage: 3.5 to 5.5 V dcHighly reliable ...
The Murata CRE series is a cost effective ...
Description:
The Murata CRE series is a cost effective isolated DC-DC converter series, constructed within an industry standard package & pinout. The CRE series is a great choice for integration into a wide variety of applications thanks to the standard pinouts & output voltages available. The series can provide a solution ...
Murata MGJ Series of isolated DC-DC converters offer ...
Description:
Murata MGJ Series of isolated DC-DC converters offer an ideal solution for "high side" & "low side" gate drive circuits for IGBTs & MOSFETS in bridge circuits. The MGJ Series offers a choice of asymmetric output voltages and enables your application to optimise drive levels for the best system efficiency.The ...