Digital Isolator 5.5 V 10 μA 2.5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Low power operation
Bidirectional communication
3 V/5 V level translation
High temperature operation: 125°C
High data rate: dc to 90 Mbps (NRZ)
Precise timing characteristics
High common-mode transient immunity:
>25 kV/μs
See data sheet for additional features
Applications
General-purpose multichannel isolation
SPI interface/data converter isolation
RS-232/RS-422/RS-485 transceivers
Industrial field bus isolation
Automotive systems

Specifications
Attribute Value
Maximum Forward Voltage 5.5 V
Maximum Input Current 10 μA
Isolation Voltage 2.5kVrms
Rise Time 2.5ns
Number of Pins 16
Mounting Type Surface Mount
Length 10.5mm
Width 7.6mm
Depth 2.35mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Series ADUM1401
Supply Voltage 2.7 → 5.5 V
2000 In stock - FREE next working day delivery available
Price Each (On a Reel of 1000)
£ 2.077
(exc. VAT)
£ 2.492
(inc. VAT)
Units
Per unit
Per Reel*
1000 +
£2.077
£2,077.00
*price indicative
Related Products
The Silicon Labs broad range of Digital Isolation ...
Description:
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature ...
KEMET FC Supercapacitors are surface mount capacitors for ...
Description:
KEMET FC Supercapacitors are surface mount capacitors for use with high energy applications. These supercapacitors are designed especially for reflow soldering, allowing them to be attached to the printed circuit board directly. Wide range of temperature from −25°C to +70°CSurface mount without holder Operational Voltage: 3.5 to 5.5 V dc ...
FC Series Super capacitors, also known as Electric ...
Description:
FC Series Super capacitors, also known as Electric Double-Layer Capacitors (EDLCs), are surface mount type components intended for high energy storage applications. The FC Series is designed specifically for reflow soldering, allowing them to be attached to a printed circuit board (PCB) directly. Surface mount without holder Wide range of ...
High frequency relay for 50 Ohm systems. 1 ...
Description:
High frequency relay for 50 Ohm systems. 1 or 2 pole SMT configuration with monostable or bistable coil. Frequency range DC to 6GHz140mW coil consumption Dimensions 16mm (L) x 7.6mm (W) x 10mm (H). High Frequency HF6 Series.