Digital Isolator 5.5 V 10 μA 2.5kVrms 10ns 8 Surface Mount 5mm 4mm 1.5mm -40°C +105°C

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Narrow body SOIC 8-lead package
Low power operation
Bidirectional communication
3 V/5 V level translation
High temperature operation: 125°C
High data rate: dc to 25 Mbps (NRZ)
Controlled manufacturing baseline
Applications
Size-critical multichannel isolation
SPI interface/data converter isolation
RS-232/RS-422/RS-485 transceiver isolation
Digital field bus isolation
Hybrid electric vehicles, battery monitor, and motor drive

Specifications
Attribute Value
Maximum Forward Voltage 5.5 V
Maximum Input Current 10 μA
Isolation Voltage 2.5kVrms
Rise Time 10ns
Number of Pins 8
Mounting Type Surface Mount
Length 5mm
Width 4mm
Depth 1.5mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Supply Voltage 2.7 → 5.5 V
Series ADUM1200
196 In stock for FREE next working day delivery
Price Each (In a Tube of 98)
£ 1.834
(exc. VAT)
£ 2.201
(inc. VAT)
Units
Per unit
Per Tube*
98 - 98
£1.834
£179.732
196 - 392
£1.753
£171.794
490 +
£1.594
£156.212
*price indicative
Related Products
SI8712BC-B-IS | Digital Isolator 2.8 V 30 mA ...
Description:
SI8712BC-B-IS | Digital Isolator 2.8 V 30 mA 3.75kVrms 15ns 8 Surface Mount 5mm 4mm 1.55mm -40°C +125°C
The Silicon Labs broad range of Digital Isolation ...
Description:
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature ...
KEMET FC Supercapacitors are surface mount capacitors for ...
Description:
KEMET FC Supercapacitors are surface mount capacitors for use with high energy applications. These supercapacitors are designed especially for reflow soldering, allowing them to be attached to the printed circuit board directly. Wide range of temperature from −25°C to +70°CSurface mount without holder Operational Voltage: 3.5 to 5.5 V dc ...
The ADuM1250/ADuM1251 are hot swappable digital isolators with ...
Description:
The ADuM1250/ADuM1251 are hot swappable digital isolators with nonlatching, bidirectional communication channels compatible with I²C interfaces.