- RS Stock No.:
- 168-9830
- Mfr. Part No.:
- SI8410BB-D-IS
- Brand:
- Skyworks Solutions Inc
- RS Stock No.:
- 168-9830
- Mfr. Part No.:
- SI8410BB-D-IS
- Brand:
- Skyworks Solutions Inc
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Si84x Series Digital Isolators
The CMOS digital isolators gives the ability to create small size, high performance, lower power, and reliable isolated circuits that compete with optocoupler designs.
High Speed
High-Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity
High-Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 150Mbps |
Number of Channels | 1 |
Package Type | SOIC |
Maximum Forward Voltage | 5.5V |
Maximum Input Current | 2.7 mA |
Isolation Voltage | 2.5 kVrms |
Rise Time | 5ns |
Number of Pins | 8 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 5mm |
Depth | 1.55mm |
Width | 4mm |