ADUM5403ARWZ Analog Devices, 4-Channel Digital Isolator 1Mbps, 2500 V, 16-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ADuM540x series 2.5kV Quad-channel Isolators with Integrated DC-DC Converter

The ADuM40x Digital Isolators are quad-channel, 2.5 kV isolators with integrated DC-to-DC Converter.

Regulated 3.3 V or 5 V output
Up to 500 mW output power
High-Speed Signal Isolation Channels
High Electromagnetic Immunity

isoPower Technology, Analog Devices

Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.

Specifications
Attribute Value
Number of Channels 4
Maximum Data Rate 1Mbps
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 20 μA
Isolation Voltage 2500 V
Rise Time 2.5ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.5mm
Depth 2.35mm
Width 7.6mm
15 In stock for FREE next working day delivery
Price Each
£ 8.57
(exc. VAT)
£ 10.28
(inc. VAT)
Units
Per unit
1 - 9
£8.57
10 - 99
£7.71
100 - 249
£6.47
250 - 499
£6.08
500 +
£5.83
Packaging Options:
Related Products
The ADuM3220 and ADuM3221 from Analog Devices are ...
Description:
The ADuM3220 and ADuM3221 from Analog Devices are 4A dual channel gate drivers incorporating Analog Devices’ i Coupler® technology. The combination of high speed CMOS and monolithic transformer technology provide superior performance when compared to alternatives such as the combination of pulse transformers and gate drivers. Digital isolation is provided ...
The ADuM140x series are quad-channel digital isolators based ...
Description:
The ADuM140x series are quad-channel digital isolators based on Analog Devices’ i Coupler® technology. They combine high speed CMOS and monolithic air-core transformer technology to provide outstanding performance characteristics superior to alternative products such as opto-coupler devices. This series of isolators provides four independent isolation channels in a variety of ...
The ADuM621x are dual-channel digital isolators with iso ...
Description:
The ADuM621x are dual-channel digital isolators with iso Power® technology. The IC package integrates an isolated DC-to-DC converter with data isolation. It is based on the i Coupler® chip scale transformer technology. Regulated output105°C maximum high temperature operation.
The Analog Devices ADuM447x series of 5kV rms ...
Description:
The Analog Devices ADuM447x series of 5kV rms Quad Channel Isolators incoporate an isolated DC-to-DC Switching Regulator Controller with transformer driver.