IL611-3E NVE, 2-Channel Digital Isolator, 2.5 kVrms
- RS Stock No.:
- 170-4821
- Mfr. Part No.:
- IL611-3E
- Brand:
- NVE
Stock information currently inaccessible
- RS Stock No.:
- 170-4821
- Mfr. Part No.:
- IL611-3E
- Brand:
- NVE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NVE | |
| Number of Channels | 2 | |
| Maximum Forward Voltage | 7V | |
| Maximum Input Current | 25 mA, 75 mA | |
| Isolation Voltage | 2.5 kVrms | |
| Rise Time | 4ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Length | 10mm | |
| Depth | 6.2mm | |
| Width | 1.8mm | |
| Select all | ||
|---|---|---|
Brand NVE | ||
Number of Channels 2 | ||
Maximum Forward Voltage 7V | ||
Maximum Input Current 25 mA, 75 mA | ||
Isolation Voltage 2.5 kVrms | ||
Rise Time 4ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Length 10mm | ||
Depth 6.2mm | ||
Width 1.8mm | ||
- COO (Country of Origin):
- US
