MAX14932CAWE+ Maxim, PCB SMT, 4-Channel Digital Isolator 150Mbit/s, 2.75 kVrms, 16-Pin SOIC

  • RS Stock No. 164-5115
  • Mfr. Part No. MAX14932CAWE+
  • Brand Maxim
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The MAX14930–MAX14932 are a family of 4-channel, 2. 75kVRMS and 3. 75kVRMS digital isolators utilizing Maxim’s proprietary process technology. The MAX14130–MAX14131 are 4-channel 1kVRMS digital isolators in smaller footprint QSOP packages. For applications requiring 5kVRMS of isolation, see the MAX14934–MAX14936. The MAX14930–MAX14932 family transfers digital signals between circuits with different power domains at ambient temperatures up to +125°C. The MAX14930–MAX14932 family offers all three possible unidirectional channel configurations to accommodate any 4-channel design, including SPI, RS-232, RS-485, and digital I/O applications.

Robust Galvanic Isolation of Digital Signals
Interfaces Directly with Most Micros and FPGAs
Accepts 1.71V to 5.5V Supplies
Low Power Consumption at High Data Rates

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Number of Channels 4
Maximum Data Rate 150Mbit/s
Package Type SOIC
Maximum Input Current 18.6 mA
Isolation Voltage 2.75 kVrms
Rise Time 2ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Length 10.5mm
Depth 2.35mm
Width 7.6mm
138 In stock for FREE next working day delivery
Price Each (In a Tube of 46)
£ 2.197
(exc. VAT)
£ 2.636
(inc. VAT)
Units
Per unit
Per Tube*
46 +
£2.197
£101.062
*price indicative
Related Products
The MCP444x/446x series of devices from Microchip are ...
Description:
The MCP444x/446x series of devices from Microchip are Digital Potentiometers with non-volatile memory that are programmed via an I2C interface. These Digital POTs include Microchip’s WiperLock™ Technology which allows the wiper setting to be locked in place, protecting the wiper configuration from corruption.MCP4441/MCP4461 devices are configured as Potentiometers, MCP4442/MC4462 as ...
256-PositionReplaces 1,2 or 4 Potentiometers1 kΩ, 10 kΩ, ...
Description:
256-PositionReplaces 1,2 or 4 Potentiometers1 kΩ, 10 kΩ, 50 kΩ, 100 kΩPower Shutdown - Less than 5 μA3-Wire SPI-Compatible SerialData Input10 MHz Update Data Loading Rate2.7 V to 5.5 V Single-Supply OperationMidscale Preset.
AD5262 – 2-Channel (Independently Programmable)Potentiometer Replacement 20 kΩ, ...
Description:
AD5262 – 2-Channel (Independently Programmable)Potentiometer Replacement 20 kΩ, 50 kΩ, 200 kΩ5 V to 15 V Single-Supply, ±5.5 V Dual-Supply Operation256 PositionsAD5260 – 1-ChannelLow Temperature Coefficient 35 ppm/°C4-Wire SPI-Compatible Serial Data InputPower ON Mid-Scale PresetApplicationsMechanical potentiometer replacement Instrumentation: gain, offset adjustment Stereo channel audio level control Programmable voltage-to-current conversionProgrammable filters, ...
The CAT93C86 is a 16-kb Serial EEPROM memory ...
Description:
The CAT93C86 is a 16-kb Serial EEPROM memory device which is configured as either registers of 16 bits (ORG pin at VCC) or 8 bits (ORG pin at GND). Each register can be written (or read) serially by using the DI (or DO) pin. The CAT93C86 features a self-timed internal ...