ADUM6210BRSZ Analog Devices, 2-Channel Digital Isolator, 3.75 kVrms, 20-Pin

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

ADuM621x Dual Channel 3.75kV Isolators with DC-DC Converter

The ADuM621x are dual-channel digital isolators with isoPower® technology. The IC package integrates an isolated DC-to-DC converter with data isolation. It is based on the iCoupler® chip scale transformer technology.

Regulated output
105°C maximum high temperature operation

isoPower Technology, Analog Devices

Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.

Specifications
Attribute Value
Number of Channels 2
Maximum Input Current 7 mA
Isolation Voltage 3.75 kVrms
Rise Time 3ns
Number of Pins 20
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 7.5mm
Depth 1.85mm
Width 5.6mm
Available to back order for despatch 22/05/2020
Price Each (In a Tube of 66)
£ 5.493
(exc. VAT)
£ 6.592
(inc. VAT)
Units
Per unit
Per Tube*
66 +
£5.493
£362.538
*price indicative
Related Products
The ADuM3220 and ADuM3221 from Analog Devices are ...
Description:
The ADuM3220 and ADuM3221 from Analog Devices are 4A dual channel gate drivers incorporating Analog Devices’ i Coupler® technology. The combination of high speed CMOS and monolithic transformer technology provide superior performance when compared to alternatives such as the combination of pulse transformers and gate drivers. Digital isolation is provided ...
The ADuM3220 and ADuM3221 from Analog Devices are ...
Description:
The ADuM3220 and ADuM3221 from Analog Devices are 4A dual channel gate drivers incorporating Analog Devices’ i Coupler® technology. The combination of high speed CMOS and monolithic transformer technology provide superior performance when compared to alternatives such as the combination of pulse transformers and gate drivers. Digital isolation is provided ...
The ADuM440x series from Analog Devices is a ...
Description:
The ADuM440x series from Analog Devices is a range of quad channel digital isolators incorporating Analog Devices’ i Coupler® technology. Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and monolithic air core transformer technology in these isolation components. High isolation ...
The ADuM3070/ADuM4070 is a regulated DC/DC isolated power ...
Description:
The ADuM3070/ADuM4070 is a regulated DC/DC isolated power supply controller with an internal MOSFET driver. The DC/DC controller has an internal isolated PWM feedback from the secondary side. It is based on the i Coupler chip scale transformer technology and completes the loop compensation.