Analog Devices, ADUM3221ARZ

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

ADuM3220/ADuM3221, 2.5kVrms Isolated 4A Dual Channel Gate Driver, Analog Devices

The ADuM3220 and ADuM3221 from Analog Devices are 4A dual channel gate drivers incorporating Analog Devices’ iCoupler® technology. The combination of high speed CMOS and monolithic transformer technology provide superior performance when compared to alternatives such as the combination of pulse transformers and gate drivers. Digital isolation is provided in 2 independent isolation channels.

Features

4A peak output current
60ns maximum isolator and driver propagation delay
5ns maximum channel-to-channel matching
3.3V to 5V input logic
4.5V to 18V output drive
Thermal shutdown protection at >150°C
Default low output
High frequency operation: DC to 1MHz
CMOS input logic levels
High common-mode transient immunity: >25kV/μs
Enhanced system-level ESD performance per IEC 61000-4-x
2500Vrms isolation voltage

Typical Applications

Isolated synchronous DC-to-DC converters
MOSFET/IGBT gate drivers

Isolated Power Drivers

A range of Isolated Drivers for use in applications employing IGBT or MOSFET power output devices

294 In stock for FREE next working day delivery
Price Each (In a Tube of 98)
£ 2.672
(exc. VAT)
£ 3.206
(inc. VAT)
Units
Per unit
Per Tube*
98 +
£2.672
£261.856
*price indicative
Related Products
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run time in handheld devices or even be managed in a ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run time in handheld devices or even be managed in a ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run time in handheld devices or even be managed in a ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run time in handheld devices or even be managed in a ...