MC10EP16DG ON Semiconductor, Differential Line Receiver 3 → 5.5 V 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Drivers & Fanout Buffers, ON Semiconductor

Differential (ECL) fanout buffers, clock drivers and signal drivers.

Clock Generators/Buffers

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 3 → 5.5 V
Maximum Input Resistance 75kΩ
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Maximum Supply Current 32 mA
Dimensions 5 x 4 x 1.5mm
Width 4mm
Height 1.5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Length 5mm
48 In stock for FREE next working day delivery
Price Each
£ 5.16
(exc. VAT)
£ 6.19
(inc. VAT)
Units
Per unit
1 - 9
£5.16
10 - 99
£4.65
100 - 249
£3.86
250 - 499
£3.69
500 +
£3.37
Packaging Options:
Related Products
A range of Differential line receivers for balanced ...
Description:
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks from Texas Instruments. Applications: Firewire, SATA, SCSI.
INA2134PA | INA2134PA Texas Instruments, 2-Channel Differential Line ...
Description:
INA2134PA | INA2134PA Texas Instruments, 2-Channel Differential Line Receiver 14-Pin PDIP
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input ...
EL5375IUZ-T7 | EL5375IUZ-T7 Renesas Electronics, 3-Channel Differential Line ...
Description:
EL5375IUZ-T7 | EL5375IUZ-T7 Renesas Electronics, 3-Channel Differential Line Receiver 5 V 24-Pin QSOP