INA2134UAE4 Texas Instruments, 2-Channel Differential Line Receiver 14-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Differential Amplifiers, Texas Instruments

Differential Amplifiers, Texas Instruments

Specifications
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V
Maximum Input Offset Voltage 1mV
Maximum Input Resistance 0.05MΩ
Maximum Voltage Gain 0dB
Minimum CMRR 74dB
Number of Channels per Chip 2
Mounting Type Surface Mount
Package Type SOIC
Pin Count 14
Rail to Rail No
Dimensions 8.65 x 3.91 x 1.58mm
Height 1.58mm
Length 8.65mm
Maximum Operating Temperature +85 °C
Width 3.91mm
Minimum Operating Temperature -40 °C
Price Each (In a Tube of 50)
£ 3.445
(exc. VAT)
£ 4.134
(inc. VAT)
Units
Per unit
Per Tube*
50 +
£3.445
£172.25
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
A range of Differential line receivers for balanced ...
Description:
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks fromTexas Instruments. Applications: Firewire, SATA, SCSI.
EL9110IUZ | EL9110IUZ Renesas Electronics, Differential Line Receiver ...
Description:
EL9110IUZ | EL9110IUZ Renesas Electronics, Differential Line Receiver 16-Pin QSOP
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input ...
Differential (ECL) fanout buffers, clock drivers and signal ...
Description:
Differential (ECL) fanout buffers, clock drivers and signal drivers.