INA2137PA Texas Instruments, 2-Channel Differential Line Receiver 9 V, 12 V, 15 V, 18 V, 24 V, 28 V 14-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Differential Amplifiers, Texas Instruments

Differential Amplifiers, Texas Instruments

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Typical Dual Supply Voltage ±18V
Maximum Input Offset Voltage 1mV
Maximum Input Resistance 0.024MΩ
Maximum Voltage Gain 6.021dB
Minimum CMRR 74dB
Number of Channels per Chip 2
Mounting Type Through Hole
Package Type PDIP
Pin Count 14
Rail to Rail No
Dimensions 19.3 x 6.35 x 4.57mm
Length 19.3mm
Height 4.57mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 6.35mm
Discontinued product