AD8123ACPZ Analog Devices, 3-Channel Differential Line Receiver 40-Pin LFCSP VQ

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage ±4.5 → ±5.5V
Maximum Input Resistance 3.7 (Differential) MΩ, 4.4 (Common Mode) MΩ
Maximum Voltage Gain 1V/V
Minimum CMRR -86dB
Number of Channels per Chip 3
Mounting Type Surface Mount
Package Type LFCSP VQ
Pin Count 40
Maximum Supply Current 1.1 μA
Dimensions 6 x 6 x 0.95mm
Length 6mm
Height 0.95mm
Width 6mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Available to back order for despatch 03/01/2020
Price Each (In a Tray of 490)
£ 8.512
(exc. VAT)
£ 10.214
(inc. VAT)
Units
Per unit
Per Tray*
490 +
£8.512
£4,170.88
*price indicative
Related Products
A range of Differential line receivers for balanced ...
Description:
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks fromTexas Instruments. Applications: Firewire, SATA, SCSI.
EL9110IUZ | EL9110IUZ Renesas Electronics, Differential Line Receiver ...
Description:
EL9110IUZ | EL9110IUZ Renesas Electronics, Differential Line Receiver 16-Pin QSOP
INA2134PA | INA2134PA Texas Instruments, 2-Channel Differential Line ...
Description:
INA2134PA | INA2134PA Texas Instruments, 2-Channel Differential Line Receiver 14-Pin PDIP
INA2134UAE4 | INA2134UAE4 Texas Instruments, 2-Channel Differential Line ...
Description:
INA2134UAE4 | INA2134UAE4 Texas Instruments, 2-Channel Differential Line Receiver 14-Pin SOIC