ADN4663BRZ Analog Devices, 2-Channel Differential Line Driver 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

±15 kV ESD protection on output pins
600 Mbps (300 MHz) switching rates
Flow-through pinout simplifies PCB layout
300 ps typical differential skew
700 ps maximum differential skew
1.5 ns maximum propagation delay
3.3 V power supply
±355 mV differential signaling
Low power dissipation: 23 mW typical
Interoperable with existing 5 V LVDS receivers
Industrial operating temperature range (−40°C to +85°C)
Applications
Backplane data transmission
Cable data transmission
Clock distribution

Specifications
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage 3.3V
Maximum Input Offset Voltage 1.37V
Number of Channels per Chip 2
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Maximum Supply Current 20 mA
Maximum Operating Temperature +85 °C
Width 4mm
Data Rate 600Mbit/s
Number of Receivers 1
Dimensions 5 x 4 x 1.5mm
Minimum Operating Temperature -40 °C
Height 1.5mm
Length 5mm
Available to back order for despatch 10/06/2020
Price Each (In a Tube of 98)
£ 1.48
(exc. VAT)
£ 1.78
(inc. VAT)
Units
Per unit
Per Tube*
98 - 98
£1.48
£145.04
196 - 392
£1.416
£138.768
490 +
£1.267
£124.166
*price indicative
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar ...