AD8131ARZ Analog Devices, Differential Line Driver 3 V, 5 V, 9 V 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 V, 5 V, 9 V
Typical Dual Supply Voltage ±3 V, ±5 V
Maximum Input Offset Voltage 12mV
Maximum Input Resistance 0.002MΩ
Maximum Voltage Gain 6.19dB
Minimum CMRR 70dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Width 4mm
Height 1.5mm
Maximum Operating Temperature +125 °C
Dimensions 5 x 4 x 1.5mm
Minimum Operating Temperature -40 °C
Length 5mm
196 In stock for FREE next working day delivery
Price Each (In a Tube of 98)
£ 2.756
(exc. VAT)
£ 3.307
(inc. VAT)
Units
Per unit
Per Tube*
98 - 392
£2.756
£270.088
490 - 882
£2.395
£234.71
980 +
£2.184
£214.032
*price indicative
Related Products
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
±15 kV ESD protection on output pins600 Mbps ...
Description:
±15 kV ESD protection on output pins600 Mbps (300 MHz) switching rates Flow-through pinout simplifies PCB layout300 ps typical differential skew700 ps maximum differential skew1.5 ns maximum propagation delay3.3 V power supply±355 mV differential signaling Low power dissipation: 23 mW typical Interoperable with existing 5 V LVDS receivers Industrial operating ...
AM26C31QD | AM26C31QD Texas Instruments, 4-Channel Differential Line ...
Description:
AM26C31QD | AM26C31QD Texas Instruments, 4-Channel Differential Line Driver 5 V 16-Pin SOIC
EL5171ISZ-T7 | EL5171ISZ-T7 Renesas Electronics, Differential Line Driver ...
Description:
EL5171ISZ-T7 | EL5171ISZ-T7 Renesas Electronics, Differential Line Driver 5 V 250MHz 8-Pin SOIC