MPN

ADA4940-2ACPZ-R7 Analog Devices, 2-Channel Differential Amplifier 260MHz Rail to Rail Output 24-Pin LFCSP VQ


Available to back order for despatch 17/08/2021
Add to Basket

Price Each (On a Reel of 1500)

£3.111

(exc. VAT)

£3.733

(inc. VAT)

Units

Added

RS Stock No.:
912-9936
Mfr. Part No.:
ADA4940-2ACPZ-R7
Brand:
Analog Devices
COO (Country of Origin):
TW
UnitsPer unitPer Reel*
1500 +£3.111£4,666.50
*price indicative

Differential Amplifiers, Analog Devices



AttributeValue
Power Supply TypeSingle
Typical Single Supply Voltage5 V
Maximum Input Offset Voltage0.35mV
Maximum Input Resistance33kΩ
Maximum Voltage Gain99dB
Typical Gain Bandwidth Product260MHz
Minimum CMRR86dB
Number of Channels per Chip2
Mounting TypeSurface Mount
Package TypeLFCSP VQ
Pin Count24
Rail to RailRail to Rail Output
Maximum Supply Current1.33 mA
Length4mm
Maximum Operating Temperature+125 °C
Height0.95mm
Dimensions4 x 4 x 0.95mm
Minimum Operating Temperature-40 °C
Width4mm