AD628ARZ Analog Devices, 2-Channel Differential Amplifier 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Maximum Input Offset Voltage 3mV
Maximum Input Resistance 0.22MΩ
Maximum Voltage Gain 40dB
Minimum CMRR 75dB
Number of Channels per Chip 2
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Minimum Operating Temperature -40 °C
Width 4mm
Maximum Operating Temperature +85 °C
Height 1.5mm
Dimensions 5 x 4 x 1.5mm
Length 5mm
196 In stock for FREE next working day delivery
Price Each (In a Tube of 98)
£ 3.091
(exc. VAT)
£ 3.709
(inc. VAT)
Units
Per unit
Per Tube*
98 - 392
£3.091
£302.918
490 - 882
£2.674
£262.052
980 +
£2.452
£240.296
*price indicative
Related Products
AD8350ARMZ20 | AD8350ARMZ20 Analog Devices, Differential Amplifier 8-Pin ...
Description:
AD8350ARMZ20 | AD8350ARMZ20 Analog Devices, Differential Amplifier 8-Pin MSOP
AD8350ARMZ15 | AD8350ARMZ15 Analog Devices, Differential Amplifier 1.1GHz ...
Description:
AD8350ARMZ15 | AD8350ARMZ15 Analog Devices, Differential Amplifier 1.1GHz 8-Pin MSOP
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input ...