AD598JRZ Analog Devices, Differential Amplifier 20-Pin SOIC W

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

LVDT Signal Conditioners, Analog Devices

Sensor Interfaces, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 20
Height 2.35mm
Maximum Operating Temperature +70 °C
Length 13mm
Dimensions 13 x 7.6 x 2.35mm
Minimum Operating Temperature 0 °C
Width 7.6mm
37 In stock - FREE next working day delivery available
Price Each (In a Tube of 37)
£ 33.61
(exc. VAT)
£ 40.33
(inc. VAT)
Units
Per unit
Per Tube*
37 +
£33.61
£1,243.57
*price indicative
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input ...
Linear Technology's differential amplifier is an operational amplifier ...
Description:
Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages. Some features include rail to rail output, precision film resistors, low noise and integrated filters.
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input ...
Current Sense Amplifiers accurately amplify small voltages in ...
Description:
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.