AD626ANZ Analog Devices, Differential Amplifier 8-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 5 V
Typical Dual Supply Voltage ±5V
Maximum Input Offset Voltage 2.5mV
Maximum Input Resistance 0.02MΩ
Minimum CMRR 55dB
Number of Channels per Chip 1
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 9.27 x 7.24 x 3.43mm
Minimum Operating Temperature -40 °C
Width 7.24mm
Maximum Operating Temperature +85 °C
Height 3.43mm
Length 9.27mm
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Price Each (In a Tube of 50)
£ 7.653
(exc. VAT)
£ 9.184
(inc. VAT)
Units
Per unit
Per Tube*
50 - 200
£7.653
£382.65
250 - 450
£6.975
£348.75
500 +
£6.801
£340.05
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input ...
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers ...
Description:
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.
AD698APZ | AD698APZ Analog Devices, Differential Amplifier 28-Pin ...
Description:
AD698APZ | AD698APZ Analog Devices, Differential Amplifier 28-Pin PLCC