AD8275ARMZ Analog Devices, Differential Amplifier Rail to Rail Output 8-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SK
Product Details

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 5 V
Typical Dual Supply Voltage ±3 V, ±5 V
Maximum Input Resistance 0.108MΩ
Maximum Voltage Gain 13.98dB
Minimum CMRR 80dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Rail to Rail Rail to Rail Output
Maximum Supply Current 2.3 mA
Maximum Operating Temperature +85 °C
Height 0.85mm
Length 3mm
Dimensions 3 x 3 x 0.85mm
Minimum Operating Temperature -40 °C
Width 3mm
100 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 2.597
(exc. VAT)
£ 3.116
(inc. VAT)
Units
Per unit
Per Tube*
50 - 200
£2.597
£129.85
250 - 450
£2.259
£112.95
500 +
£2.015
£100.75
*price indicative
Related Products
An economic high speed op amp from Analog ...
Description:
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
Superior Performance High Unity Gain BW: 50 MHz ...
Description:
Superior Performance High Unity Gain BW: 50 MHz Low Supply Current: 5.3 m AHigh Slew Rate: 300 V/μs Excellent Video Specifications Drives Any Capacitive Load Fast Settling Time to 0.1% (10 V Step): 65 ns Excellent DC Performance High Open-Loop Gain 5.5 V/m V(PLOAD = 1 kΩ)Low Input Offset Voltage: ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input ...
AD8203YRMZ | AD8203YRMZ Analog Devices, 2-Channel Differential Amplifier ...
Description:
AD8203YRMZ | AD8203YRMZ Analog Devices, 2-Channel Differential Amplifier 60kHz Rail to Rail Output 8-Pin MSOP