ADA4940-1ACPZ-R2 Analog Devices, Differential Amplifier 260MHz Rail to Rail Output 16-Pin LFCSP
- RS Stock No.:
- 877-9044
- Mfr. Part No.:
- ADA4940-1ACPZ-R2
- Brand:
- Analog Devices
Units | Per unit | Per Pack* |
2 - 10 | £4.855 | £9.71 |
12 - 60 | £4.44 | £8.88 |
62 - 124 | £4.03 | £8.06 |
126 + | £3.63 | £7.26 |
*price indicative |
Differential Amplifiers, Analog Devices
Attribute | Value |
Power Supply Type | Single |
Typical Single Supply Voltage | 7 V |
Maximum Input Offset Voltage | 0.35mV |
Maximum Input Resistance | 50MΩ |
Maximum Voltage Gain | 99dB |
Typical Gain Bandwidth Product | 260MHz |
Minimum CMRR | 86dB |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 16 |
Rail to Rail | Rail to Rail Output |
Dimensions | 3 x 3 x 0.95mm |
Height | 0.95mm |
Width | 3mm |
Length | 3mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |