LT6350CMS8#PBF Analog Devices, 2-Channel Differential Amplifier 115MHz Rail to Rail Input/Output 8-Pin MSOP
- RS Stock No.:
- 851-6821
- Mfr. Part No.:
- LT6350CMS8#PBF
- Brand:
- Analog Devices
- COO (Country of Origin):
- MY
Units | Per unit | Per Pack* |
2 - 8 | £4.83 | £9.66 |
10 - 38 | £4.595 | £9.19 |
40 - 98 | £3.215 | £6.43 |
100 - 198 | £3.125 | £6.25 |
200 + | £3.045 | £6.09 |
*price indicative |
Differential Amplifiers, Linear Technology
Attribute | Value |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 → 12 V |
Maximum Input Offset Voltage | 1.5mV |
Maximum Input Resistance | 4MΩ |
Typical Gain Bandwidth Product | 115MHz |
Minimum CMRR | 96dB |
Number of Channels per Chip | 2 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Rail to Rail | Rail to Rail Input/Output |
Maximum Supply Current | 10.4 mA |
Height | 0.86mm |
Width | 3mm |
Minimum Operating Temperature | 0 °C |
Length | 3mm |
Maximum Operating Temperature | +70 °C |
Dimensions | 3 x 3 x 0.86mm |