LTC6409CUDB#TRMPBF Analog Devices, Differential Amplifier 10GHz 10-Pin QFN

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Differential Amplifiers, Linear Technology

Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages. Some features include rail to rail output, precision film resistors, low noise and integrated filters.

Differential Amplifiers, Linear Technology

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.25 V
Maximum Input Offset Voltage ±1400µV
Maximum Input Resistance 165 (Common Mode) kΩ, 860 (Differential Mode) Ω
Maximum Voltage Gain 65dB
Typical Gain Bandwidth Product 10GHz
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type QFN
Pin Count 10
Maximum Supply Current 58 mA
Length 3mm
Width 2mm
Maximum Operating Temperature +70 °C
Dimensions 3 x 2 x 0.7mm
Minimum Operating Temperature 0 °C
Height 0.7mm
885 In stock for FREE next working day delivery
Price Each
£ 8.24
(exc. VAT)
£ 9.89
(inc. VAT)
Units
Per unit
1 - 4
£8.24
5 - 24
£7.85
25 - 124
£7.47
125 - 249
£7.09
250 +
£6.71
Packaging Options:
Related Products
Current Sense Amplifiers accurately amplify small voltages in ...
Description:
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input ...