LT1990ACS8#PBF Analog Devices, Differential Amplifier 100kHz Rail to Rail Output 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Differential Amplifiers, Linear Technology

Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages. Some features include rail to rail output, precision film resistors, low noise and integrated filters.

Differential Amplifiers, Linear Technology

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 2.7 to 36 V
Maximum Input Offset Voltage 3mV
Maximum Input Resistance 0.5 (Common Mode) MΩ, 2 (Differential Mode) MΩ
Typical Gain Bandwidth Product 100kHz
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Rail to Rail Rail to Rail Output
Maximum Supply Current 120 μA
Dimensions 5.004 x 3.988 x 1.498mm
Minimum Operating Temperature -40 °C
Length 5mm
Height 1.498mm
Maximum Operating Temperature +85 °C
Width 3.988mm
400 In stock - FREE next working day delivery available
Price Each (In a Pack of 2)
£ 3.595
(exc. VAT)
£ 4.314
(inc. VAT)
Units
Per unit
Per Pack*
2 - 8
£3.595
£7.19
10 - 18
£3.445
£6.89
20 - 28
£3.30
£6.60
30 - 48
£3.155
£6.31
50 +
£2.985
£5.97
*price indicative
Packaging Options:
Related Products
THS4531ID | THS4531ID Texas Instruments, Differential Amplifier 27MHz ...
Description:
THS4531ID | THS4531ID Texas Instruments, Differential Amplifier 27MHz Rail to Rail Output 8-Pin SOIC
THS4541IRGTT | THS4541IRGTT Texas Instruments, Differential Amplifier 850MHz ...
Description:
THS4541IRGTT | THS4541IRGTT Texas Instruments, Differential Amplifier 850MHz Rail to Rail Output 16-Pin QFN
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input ...
AD8203YRMZ | AD8203YRMZ Analog Devices, 2-Channel Differential Amplifier ...
Description:
AD8203YRMZ | AD8203YRMZ Analog Devices, 2-Channel Differential Amplifier 60kHz Rail to Rail Output 8-Pin MSOP