AD626BNZ Analog Devices, Differential Amplifier 100kHz 8-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 2.4 → 10 V
Typical Dual Supply Voltage ±1.2 → ±6V
Maximum Input Offset Voltage 500µV
Maximum Input Resistance 200kΩ
Typical Gain Bandwidth Product 100kHz
Minimum CMRR 55dB
Number of Channels per Chip 1
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Maximum Supply Current 0.29 mA
Dimensions 9.53 x 7.49 x 4.19mm
Width 7.49mm
Height 4.19mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Length 9.53mm
58 In stock for FREE next working day delivery
Price Each
£ 12.69
(exc. VAT)
£ 15.23
(inc. VAT)
Units
Per unit
1 - 9
£12.69
10 - 24
£11.50
25 +
£10.82
Packaging Options:
Related Products
AD698APZ | AD698APZ Analog Devices, Differential Amplifier 28-Pin ...
Description:
AD698APZ | AD698APZ Analog Devices, Differential Amplifier 28-Pin PLCC
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input ...
Current Sense Amplifiers accurately amplify small voltages in ...
Description:
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.
Linear Technology's differential amplifier is an operational amplifier ...
Description:
Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages. Some features include rail to rail output, precision film resistors, low noise and integrated filters.