Support
Services
Find your local Branch
Browse
Parcel Tracking
Browse
MPN
  1. Semiconductors
  2. Amplifiers & Comparators
  3. Differential Amplifiers

AD8278ARZ Analog Devices, Differential Amplifier 8-Pin SOIC


174 In stock - FREE next working day delivery available

Price Each (In a Pack of 2)

£2.015

(exc. VAT)

£2.418

(inc. VAT)

UnitsPer unitPer Pack*
2 - 18£2.015£4.03
20 - 48£1.77£3.54
50 +£1.535£3.07
*price indicative
Add to Basket
Units

tickAdded

View Basket
Packaging Options:
RS Stock No.:
806-7947
Mfr. Part No.:
AD8278ARZ
Brand:
Analog Devices
  • docPdfAD8278_8279, Low Power Wide Supply Range Difference Amplifier, Data Sheet
  • docPdfESD Control Selection Guide V1
  • docZipSchematic Symbol & PCB Footprint
  • docPdfAD8278_8279, Low Power Wide Supply Range Difference Amplifier, Data Sheet

Differential Amplifiers, Analog Devices



AttributeValue
Power Supply TypeDual, Single
Typical Single Supply Voltage2 → 36 V
Typical Dual Supply Voltage±2 → ±18V
Minimum CMRR80dB
Number of Channels per Chip1
Mounting TypeSurface Mount
Package TypeSOIC
Pin Count8
Maximum Supply Current250 μA
Length8.75mm
Maximum Operating Temperature+85 °C
Dimensions8.75 x 4 x 1.5mm
Minimum Operating Temperature-40 °C
Height1.5mm
Width4mm

03457 201201
Our Services
  • BOMs
  • Calibration
  • Delivery option
  • Order history
  • Quotes
  • Returns
  • Schedule orders
Legal
  • Cookie Policy
  • Email Security
  • Privacy Policy
  • Website Terms
About Us
  • About Us
  • Careers
  • Corporate Group
  • Events Centre
  • Legal
  • Our Certifications
  • Press Centre
  • Worldwide

Our Services

  • BOMs
  • Calibration
  • Delivery option
  • Order history
  • Quotes
  • Returns
  • Schedule orders

Legal

  • Cookie Policy
  • Email Security
  • Privacy Policy
  • Website Terms

About Us

  • About Us
  • Careers
  • Corporate Group
  • Events Centre
  • Legal
  • Our Certifications
  • Press Centre
  • Worldwide
We accept
We accept
Follow us on
© RS Components Ltd. Birchington Road, Corby, Northants, NN17 9RS, UK