LT1990CS8#PBF Analog Devices, 2-Channel Differential Amplifier 105kHz Rail to Rail Output 8-Pin SOIC
- RS Stock No.:
- 779-9561
- Mfr. Part No.:
- LT1990CS8#PBF
- Brand:
- Analog Devices
Units | Per unit | Per Pack* |
2 - 18 | £2.51 | £5.02 |
20 - 48 | £2.195 | £4.39 |
50 + | £1.86 | £3.72 |
*price indicative |
Differential Amplifiers, Linear Technology
Attribute | Value |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 2.7 → 36 V |
Typical Dual Supply Voltage | ±250V |
Maximum Input Offset Voltage | 4.5mV |
Maximum Input Resistance | 2MΩ |
Typical Gain Bandwidth Product | 105kHz |
Minimum CMRR | 58dB |
Number of Channels per Chip | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Rail to Rail | Rail to Rail Output |
Maximum Supply Current | 170 μA |
Minimum Operating Temperature | -40 °C |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 5.004 x 3.988 x 1.498mm |
Height | 1.498mm |
Width | 3.988mm |