AD8476BRMZ Analog Devices, Differential Amplifier 6MHz Rail to Rail Output 8-Pin MSOP
- RS Stock No.:
- 778-5118
- Mfr. Part No.:
- AD8476BRMZ
- Brand:
- Analog Devices
Units | Per unit |
1 - 9 | £5.09 |
10 - 24 | £4.66 |
25 + | £4.27 |
Differential Amplifiers, Analog Devices
Attribute | Value |
Power Supply Type | Dual |
Typical Single Supply Voltage | 3 to 18 V |
Typical Dual Supply Voltage | ±1.5 to ±9V |
Maximum Input Resistance | 500kΩ |
Maximum Voltage Gain | 1V/V |
Typical Gain Bandwidth Product | 6MHz |
Minimum CMRR | 90dB |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Rail to Rail | Rail to Rail Output |
Maximum Supply Current | 330 μA |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Length | 3.2mm |
Height | 0.95mm |
Width | 3.20mm |
Dimensions | 3.2 x 3.2 x 0.95mm |