RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

ADA4950-2YCPZ-R7 Analog Devices, 2-Channel Differential Line Driver 750MHz 24-Pin LFCSP VQ


2014 In stock - FREE next working day delivery available
Add to Basket

Price Each

£5.88

(exc. VAT)

£7.06

(inc. VAT)

Units

Added

Packaging Options:
RS Stock No.:
764-8797
Mfr. Part No.:
ADA4950-2YCPZ-R7
Brand:
Analog Devices
UnitsPer unit
1 +£5.88

Differential Amplifiers, Analog Devices


Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.


Differential Amplifiers, Analog Devices

AttributeValue
Power Supply TypeDual, Single
Typical Single Supply Voltage3 → 11 V
Typical Dual Supply Voltage±5V
Maximum Input Offset Voltage2.5mV
Maximum Input Resistance32kΩ
Maximum Voltage Gain66dB
Typical Gain Bandwidth Product750MHz
Minimum CMRR-64dB
Number of Channels per Chip2
Mounting TypeSurface Mount
Package TypeLFCSP VQ
Pin Count24
Maximum Supply Current10.1 mA
Length4mm
Maximum Operating Temperature+105 °C
Minimum Operating Temperature-40 °C
Dimensions4 x 4 x 0.95mm
Width4mm
Height0.95mm