ADA4932-2YCPZ-R7 Analog Devices, 2-Channel Differential Line Driver 1GHz 24-Pin LFCSP VQ

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 → 11 V
Typical Dual Supply Voltage ±5V
Maximum Input Offset Voltage 2.2mV
Maximum Input Resistance 11MΩ
Maximum Voltage Gain 66dB
Typical Gain Bandwidth Product 1GHz
Minimum CMRR -100dB
Number of Channels per Chip 2
Mounting Type Surface Mount
Package Type LFCSP VQ
Pin Count 24
Maximum Supply Current 10.1 mA
Dimensions 4 x 4 x 0.95mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Width 4mm
Height 0.95mm
Length 4mm
741 In stock for FREE next working day delivery
Price Each
£ 8.60
(exc. VAT)
£ 10.32
(inc. VAT)
Units
Per unit
1 +
£8.60
Packaging Options:
Related Products
Current Sense Amplifiers accurately amplify small voltages in ...
Description:
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.
Linear Technology's differential amplifier is an operational amplifier ...
Description:
Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages. Some features include rail to rail output, precision film resistors, low noise and integrated filters.
AM26LV31EIDR | AM26LV31EIDR Texas Instruments, 4-Channel Differential Line ...
Description:
AM26LV31EIDR | AM26LV31EIDR Texas Instruments, 4-Channel Differential Line Driver 3.3 V 32MHz 16-Pin SOIC
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.