AD8276ARZ Analog Devices, Differential Amplifier 550kHz Rail to Rail Output 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Difference Amplifiers, Analog Devices

Differential Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 2 → 36 V
Typical Dual Supply Voltage ±2 → ±18V
Maximum Input Offset Voltage 0.5mV
Maximum Input Resistance 0.08MΩ
Typical Gain Bandwidth Product 550kHz
Minimum CMRR 80dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Rail to Rail Rail to Rail Output
Maximum Supply Current 0.2 mA
Height 1.5mm
Maximum Operating Temperature +85 °C
Width 4mm
Minimum Operating Temperature -40 °C
Length 5mm
Dimensions 5 x 4 x 1.5mm
120 In stock for FREE next working day delivery
Price Each
£ 1.98
(exc. VAT)
£ 2.38
(inc. VAT)
Units
Per unit
1 - 9
£1.98
10 - 97
£1.76
98 - 293
£1.52
294 - 489
£1.49
490 +
£1.39
Packaging Options:
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input ...