AD8475ARMZ Analog Devices, Differential Amplifier 150MHz Rail to Rail Output 10-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 → 10 V
Typical Dual Supply Voltage ±1.5 → ±5V
Maximum Input Resistance .0029MΩ
Typical Gain Bandwidth Product 150MHz
Minimum CMRR 76dB
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Rail to Rail Rail to Rail Output
Maximum Supply Current 3.2 mA
Length 3.1mm
Minimum Operating Temperature -40 °C
Dimensions 3.1 x 3.1 x 0.95mm
Maximum Operating Temperature +85 °C
Height 0.95mm
Width 3.1mm
34 In stock for FREE next working day delivery
Price Each
£ 4.04
(exc. VAT)
£ 4.85
(inc. VAT)
Units
Per unit
1 - 9
£4.04
10 - 49
£3.11
50 - 249
£3.04
250 - 499
£2.96
500 +
£2.90
Packaging Options:
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input ...