MPN

AD8216YRZ Analog Devices, Differential Amplifier 8-Pin SOIC


19 In stock - FREE next working day delivery available
Add to Basket

Price Each

£3.17

(exc. VAT)

£3.80

(inc. VAT)

Units

Added

Packaging Options:
RS Stock No.:
709-7070
Mfr. Part No.:
AD8216YRZ
Brand:
Analog Devices
UnitsPer unit
1 - 4£3.17
5 - 9£3.01
10 - 24£2.85
25 - 49£2.69
50 +£2.63

Difference Amplifiers, Analog Devices


AttributeValue
Power Supply TypeSingle
Typical Single Supply Voltage5 V
Maximum Input Offset Voltage0.5mV
Maximum Input Resistance0.4MΩ
Maximum Voltage Gain9.54dB
Minimum CMRR80dB
Number of Channels per Chip1
Mounting TypeSurface Mount
Package TypeSOIC
Pin Count8
Length5mm
Maximum Operating Temperature+125 °C
Dimensions5 x 4 x 1.5mm
Width4mm
Height1.5mm
Minimum Operating Temperature-40 °C