AMP03GPZ Analog Devices, Differential Amplifier 8-Pin PDIP
- RS Stock No.:
- 522-8455
- Mfr. Part No.:
- AMP03GPZ
- Brand:
- Analog Devices
Units | Per unit |
1 - 9 | £7.66 |
10 - 24 | £7.15 |
25 + | £6.65 |
Current Sensing Amplifiers, Analog Devices
Attribute | Value |
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±6 → ± 18V |
Maximum Input Offset Voltage | 0.75mV |
Minimum CMRR | 80dB |
Number of Channels per Chip | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Supply Current | 3.5 mA |
Maximum Operating Temperature | +85 °C |
Length | 9.27mm |
Minimum Operating Temperature | -40 °C |
Height | 3.43mm |
Dimensions | 9.27 x 7.24 x 3.43mm |
Width | 7.24mm |