AD8132ARZ Analog Devices, Differential Amplifier 8-Pin SOIC
- RS Stock No.:
- 497-3700
- Mfr. Part No.:
- AD8132ARZ
- Brand:
- Analog Devices
Units | Per unit |
1 - 4 | £3.36 |
5 - 9 | £3.16 |
10 - 24 | £3.02 |
25 - 49 | £2.79 |
50 + | £2.65 |
Differential Amplifiers, Analog Devices
Attribute | Value |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 3 V, 5 V, 9 V |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Maximum Input Offset Voltage | 3.5mV |
Maximum Input Resistance | 3MΩ |
Maximum Voltage Gain | 0.129dB |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Length | 5mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 5 x 4 x 1.5mm |
Width | 4mm |
Height | 1.5mm |