AD8479BRZ Analog Devices, Differential Amplifier 130kHz Rail to Rail Output 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage ±2.5 → ±18V
Maximum Input Offset Voltage 1mV
Maximum Input Resistance 2000Ω
Maximum Voltage Gain 1V/V
Typical Gain Bandwidth Product 130kHz
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Rail to Rail Rail to Rail Output
Maximum Supply Current 850 μA
Minimum Operating Temperature -40 °C
Length 5mm
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Width 4mm
Maximum Operating Temperature +125 °C
Available to back order for despatch 29/01/2021
Price Each (In a Tube of 98)
£ 6.163
(exc. VAT)
£ 7.396
(inc. VAT)
Units
Per unit
Per Tube*
98 - 392
£6.163
£603.974
490 - 882
£5.547
£543.606
980 +
£5.283
£517.734
*price indicative
Related Products
Linear Technology's differential amplifier is an operational amplifier ...
Description:
Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages. Some features include rail to rail output, precision film resistors, low noise and integrated filters.
Linear Technology's differential amplifier is an operational amplifier ...
Description:
Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages. Some features include rail to rail output, precision film resistors, low noise and integrated filters.
AD8203YRMZ | AD8203YRMZ Analog Devices, 2-Channel Differential Amplifier ...
Description:
AD8203YRMZ | AD8203YRMZ Analog Devices, 2-Channel Differential Amplifier 60kHz Rail to Rail Output 8-Pin MSOP
Description:
An economic high speed op amp from Analog Devices, suitable for for a range of applications.