AD8279ARZ Analog Devices, Differential Amplifier 1MHz 14-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 2 → 36 V
Typical Dual Supply Voltage ±2 → ±18V
Maximum Input Offset Voltage 500µV
Maximum Input Resistance 120kΩ
Typical Gain Bandwidth Product 1MHz
Minimum CMRR 74dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 14
Maximum Supply Current 400 μA
Dimensions 8.75 x 4 x 1.5mm
Minimum Operating Temperature -40 °C
Width 4mm
Height 1.5mm
Length 8.75mm
Maximum Operating Temperature +85 °C
56 In stock - FREE next working day delivery available
Price Each (In a Tube of 56)
£ 2.467
(exc. VAT)
£ 2.96
(inc. VAT)
Units
Per unit
Per Tube*
56 - 224
£2.467
£138.152
280 - 504
£2.146
£120.176
560 +
£2.066
£115.696
*price indicative
Related Products
Instrumentation amplifiers from Linear Technology offer a combination ...
Description:
Instrumentation amplifiers from Linear Technology offer a combination of differential inputs, high input impedance, and high precision and noise specifications. Linear Technology Instrumentation amplifiers also feature low-drift and excellent PSRR and CMRR.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation amplifiers from Linear Technology offer a combination ...
Description:
Instrumentation amplifiers from Linear Technology offer a combination of differential inputs, high input impedance, and high precision and noise specifications. Linear Technology Instrumentation amplifiers also feature low-drift and excellent PSRR and CMRR.
Instrumentation amplifiers from Linear Technology offer a combination ...
Description:
Instrumentation amplifiers from Linear Technology offer a combination of differential inputs, high input impedance, and high precision and noise specifications. Linear Technology Instrumentation amplifiers also feature low-drift and excellent PSRR and CMRR.