AD8276BRMZ Analog Devices, Differential Amplifier 550kHz Rail to Rail Output 8-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Video Operational Amplifiers, Analog Devices

An economic high speed op amp from Analog Devices, suitable for for a range of applications.

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 2 → 36 V
Typical Dual Supply Voltage ±2 → ±18V
Maximum Input Offset Voltage 0.5mV
Maximum Input Resistance 0.08MΩ
Typical Gain Bandwidth Product 550kHz
Minimum CMRR 80dB
Number of Channels per Chip 1
Mounting Type Through Hole
Package Type MSOP
Pin Count 8
Rail to Rail Rail to Rail Output
Maximum Supply Current 0.2 mA
Width 3.2mm
Minimum Operating Temperature -40 °C
Length 3.2mm
Dimensions 3.2 x 3.2 x 0.95mm
Height 0.95mm
Maximum Operating Temperature +85 °C
50 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 2.342
(exc. VAT)
£ 2.81
(inc. VAT)
Units
Per unit
Per Tube*
50 - 200
£2.342
£117.10
250 - 450
£2.026
£101.30
500 +
£1.82
£91.00
*price indicative
Related Products
Superior Performance High Unity Gain BW: 50 MHz ...
Description:
Superior Performance High Unity Gain BW: 50 MHz Low Supply Current: 5.3 m AHigh Slew Rate: 300 V/μs Excellent Video Specifications Drives Any Capacitive Load Fast Settling Time to 0.1% (10 V Step): 65 ns Excellent DC Performance High Open-Loop Gain 5.5 V/m V(PLOAD = 1 kΩ)Low Input Offset Voltage: ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input ...
Linear Technology's differential amplifier is an operational amplifier ...
Description:
Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages. Some features include rail to rail output, precision film resistors, low noise and integrated filters.
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input ...