AD629ARZ Analog Devices, Differential Amplifier 8-Pin SOIC
59 In stock - FREE next working day delivery available
Added
- RS Stock No.:
- 230-551
- Mfr. Part No.:
- AD629ARZ
- Brand:
- Analog Devices
Units | Per unit |
1 - 19 | £5.76 |
20 - 48 | £5.18 |
49 + | £4.86 |
Differential Amplifiers, Analog Devices
Attribute | Value |
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Maximum Input Offset Voltage | 1mV |
Maximum Input Resistance | 0.8MΩ |
Maximum Voltage Gain | 0dB |
Minimum CMRR | 77dB |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Width | 4mm |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 1.5mm |
Dimensions | 5 x 4 x 1.5mm |