- RS Stock No.:
- 499-122
- Mfr. Part No.:
- 131455
- Brand:
- Orbitec
Discontinued product
- RS Stock No.:
- 499-122
- Mfr. Part No.:
- 131455
- Brand:
- Orbitec
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Specifications
Attribute | Value |
---|---|
Wattage | 75 W |
Lamp Base | GU10 |
Voltage Rating | 230 V |
Life Hours | 8000h |
Diameter | 63mm |
EU Energy Efficiency Rating | D |