Mitutoyo 543-400BMetric Dial Indicator, 0 → 12 mm Measurement Range, 0.01 mm Resolution , 0.02 mm Accuracy With
- RS Stock No.:
- 794-5834
- Mfr. Part No.:
- 543-400B
- Brand:
- Mitutoyo
Discontinued product
- RS Stock No.:
- 794-5834
- Mfr. Part No.:
- 543-400B
- Brand:
- Mitutoyo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ABSOLUTE DIGIMATIC indicator ID-C
Easy-to-read indicator with full-size digits.
GO/NG tolerance display.
Unlimited response speed eliminates spindle over-speed errors.
Functions: power ON/OFF, ZERO/ABS switching, data output, tolerance limit setting, PRESET, counting direction switching.
Resolution: 0.001mm/0.01mm
Accuracy: 0.003 mm.
Measuring force less than 1.5 N.
GO/NG tolerance display.
Unlimited response speed eliminates spindle over-speed errors.
Functions: power ON/OFF, ZERO/ABS switching, data output, tolerance limit setting, PRESET, counting direction switching.
Resolution: 0.001mm/0.01mm
Accuracy: 0.003 mm.
Measuring force less than 1.5 N.
Specifications
Attribute | Value |
---|---|
Maximum Measurement | 12mm |
Accuracy | 0.02 mm |
Resolution | 0.01 mm |
Calibrated | UKAS |
SPC Data Output | Yes |
Zero Resettable | Yes |
Measurement Range | 0 → 12 mm |
Imperial or Metric | Metric |
Metric-Imperial Conversion | Yes |
Battery Operated | Yes |