MikroElektronika Development Kit Monitoring Vacuum Percentage in Various Hydraulic, Vacuum Percentage for Braking
- RS Stock No.:
- 184-0955
- Mfr. Part No.:
- MIKROE-3195
- Brand:
- MikroElektronika
2 In stock - FREE next working day delivery available
Added
Price Each
£34.55
(exc. VAT)
£41.46
(inc. VAT)
Units | Per unit |
1 - 4 | £34.55 |
5 - 9 | £33.28 |
10 + | £32.07 |
- RS Stock No.:
- 184-0955
- Mfr. Part No.:
- MIKROE-3195
- Brand:
- MikroElektronika
Technical Reference
Legislation and Compliance
Product Details
Vacuum click is an accurate vacuum pressure sensing click board™, capable of measuring absolute pressure values down to -115kPa. This click board™ utilizes the MPXV6115V, a very accurate vacuum pressure sensor. This piezo-resistive transducer is a monolithic sensor which combines advanced MEMS manufacturing technology with the on-chip signal processing, offering very accurate readings and very low drift over temperature. The sensor outputs an analogue voltage, linearly dependent on the applied vacuum pressure. This voltage is digitized by an accurate A/D converter and delivered over the I2C interface.
Improved accuracy at high temperature
1.5% maximum error from 0 to 85 °C
Ideally suited for microprocessor- or microcontroller-based systems
Temperature compensated from -40 to +125 °C
Durable thermoplastic surface mount package
Vacuum pump monitoring
Brake booster monitoring
1.5% maximum error from 0 to 85 °C
Ideally suited for microprocessor- or microcontroller-based systems
Temperature compensated from -40 to +125 °C
Durable thermoplastic surface mount package
Vacuum pump monitoring
Brake booster monitoring
Specifications
Attribute | Value |
---|---|
For Use With | Monitoring Vacuum Percentage in Various Hydraulic, Vacuum Percentage for Braking Assemblies, Vacuum Percentage for Vacuum Pumps |
Kit Classification | Development Kit |