- RS Stock No.:
- 918-8890
- Mfr. Part No.:
- 25.0410000.BGB
- Brand:
- Italtronic
149 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Added
Price Each
£11.56
(exc. VAT)
£13.87
(inc. VAT)
Units | Per unit |
1 + | £11.56 |
- RS Stock No.:
- 918-8890
- Mfr. Part No.:
- 25.0410000.BGB
- Brand:
- Italtronic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Modulbox DIN Rail Mount Enclosure for BeagleBone Black
The Modulbox is a DIN Rail mountable enclosure designed according to DIN 43880. It is made from a grey UL94V-0 self-extinguishing PPO and PC material.
Features and Benefits
DIN Rail (EN 60715) mountable
UL94V-0 self-extinguishing PPO and PC Material
Grey RAL 7035
UL94V-0 self-extinguishing PPO and PC Material
Grey RAL 7035
Applications
The Modulbox has been modified specifically to house the BeagleBone Black develeopement board.
Supplied with
Base, cover and DIN Rail hook.
Specifications
Attribute | Value |
---|---|
For Use With | BeagleBone Black |
Colour | Grey |
External Dimensions | 90.5 x 68.1 x 62mm |
Body Material | ABS |
- RS Stock No.:
- 918-8890
- Mfr. Part No.:
- 25.0410000.BGB
- Brand:
- Italtronic